Manufacturer Part #
7106D/TRG
TO-263/MO-184 Package 15 C/W Thermal Resistance Surface Mount Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Boyd 7106D/TRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 7106D/TRG - Technical Attributes
Attributes Table
| Thermal Resistance: | 15°C/W |
| Material: | Copper |
| Material Finish: | Tin |
| Shape: | Rectangular |
| Color: | Black |
| Dimension: | H 9.52mm x L 25.91mm x W 14.99mm |
| Mounting Method: | Surface Mount |
Features & Applications
Boyd is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 532702B02500G is a TO-220 package heat sink with a thermal resistance of 4.80 C/W. This is a high power extruded heat sink with large radial fins and straight pins. The 532702B02500G is black anodized.
Pricing Section
Global Stock:
41,600
USA:
41,600
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,200+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount