text.skipToContent text.skipToNavigation

Manufacturer Part #

BDN09-3CB/A01

Peel And Stick Black Anodized Heat Dissipator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS BDN09-3CB/A01 - Technical Attributes
Attributes Table
Thermal Resistance: 26.9°C/W
Material: Aluminum / Black Anodized
Dimension (Inch): H  0.355in x L  0.91in x W  0.91in
Features & Applications

The Series BDN Forged Heat Sinks are also known as Adhesive Peel and Stick Aluminum Heat Sinks.

Key Features:

  • Pre-applied adhesive - just peel off the release liner and press onto the component
  • Reduces assembly costs - no more messy adhesives or greases required
  • Excellent mechanical bond
  • Thermally optimized pin fin
  • Omnidirectional
  • Adhesive shear strenght at 100ºC is 36 psi. A one inch square heat sink would require 36 lb. of force to remove heat sink
  • Applicable for BGA, PGA, PLCC, and QFP packages

Notes:

  • Thermal resistance of adhesive tape is included.
  • Thermal resistance values based on power density of 3 watts/in².
  • Part numbers listed for standard black anodized heat sinks with CTS adhesive tapes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1232
Multiple Of:
1232
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,316.16
USD
Quantity
Unit Price
10
$1.99
25
$1.96
50
$1.94
125
$1.92
250+
$1.88
Product Variant Information section