text.skipToContent text.skipToNavigation

Manufacturer Part #

V5618A

HEAT SINK FOR IC-MODULE

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
ASSMANN WSW Components V5618A - Technical Attributes
Attributes Table
Thermal Resistance: 80°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Dimension: H  6.3mm x L  8.5mm x W  4.8mm
Mounting Method: Press Fit
Pricing Section
Global Stock:
22
USA:
22
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
40
$1.40
125
$1.38
250
$1.37
750+
$1.33
Product Variant Information section