Manufacturer Part #
7721-15NG
Thick Nylon 0.58 mm Shoulder Washer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Boyd 7721-15NG - Technical Attributes
Attributes Table
| Type: | Washer |
| Material: | Nylon |
| Dimension: | H 1.91mm |
Pricing Section
Global Stock:
1,698
USA:
1,698
Factory Lead Time:
14 Weeks
Quantity
Unit Price
125
$0.17
250
$0.167
500
$0.165
1,500
$0.161
3,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk