Manufacturer Part #
ABM3B-27.120MHZ-10-D2H-T
Customized Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Abracon ABM3B-27.120MHZ-10-D2H-T - Product Specification
Abracon ABM3B-27.120MHZ-10-D2H-T - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 27.12MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 10µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 5 × 3.2 × 1.10 mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
97,000
USA:
97,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.29
2,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount