Manufacturer Part #
CSTNE8M00GH5C000R0
CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Murata CSTNE8M00GH5C000R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTNE8M00GH5C000R0 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.127
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.127 / Stock: 24,000 Qty: 3,000+$0.127 Stock: 24,000
- Reel Qty: 3,000+ / Unit Price: $0.127 / Stock: 738,000 Qty: 3,000+$0.127 Stock: 738,000
- Reel Qty: 3,000+ / Unit Price: $0.127 / Stock: 0 Qty: 3,000+$0.127 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.127 / Stock: 0 Qty: 3,000+$0.127 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.127 / Stock: 0 Qty: 3,000+$0.127 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.127 / Stock: 0 Qty: 3,000+$0.127 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount