text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB27M120F3M00R0

XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator

Product Specification Section
Murata XRCGB27M120F3M00R0 - Technical Attributes
Attributes Table
Operating Frequency: 27.12MHz
Load Capacitance: 6pF
Frequency Tolerance: ±40%
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -10°C to +40°C
No of Pins: 4
Dimension: L  2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
3,000+
$0.132