text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3-3501

MP3 Series Nickel Brass 1 A 6 V 2 Conductors 2 Contacts Audio/Video and Test

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices MP3-3501 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Male
No of Positions: 2
Shielding: No
Mating Type: Push Pull
Rated Voltage: 6V
Rated Current: 1A
Contact Material: Brass
Color: Black
Termination: Solder
Operating Temp Range: 0°C to 40°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
30
$0.725
100
$0.705
250
$0.695
500
$0.68
1,500+
$0.65
Product Variant Information section