text.skipToContent text.skipToNavigation

Manufacturer Part #

RCJ-052

Red Insulator 3.2 mm ID 9.0 mm OD Unshielded Female Phono RCA Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Same Sky - CUI Devices RCJ-052 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 2
Shielding: No
Contact Material: Brass
Color: Red
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
13
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.56
USD
Quantity
Unit Price
30
$0.735
100
$0.72
250
$0.705
500
$0.695
1,500+
$0.66
Product Variant Information section