Manufacturer Part #
SJ1-42534-SMT-TR
SJ1 Series 2.5 mm 16 V Right Angle 4 Conductor SMT Audio Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices SJ1-42534-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SJ1-42534-SMT-TR - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Stereo |
| Gender: | Female |
| No of Positions: | 4 |
| Shielding: | No |
| Mating Type: | Push Pull |
| Rated Voltage: | 16V |
| Rated Current: | 300mA |
| Contact Material: | Copper Alloy |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.65
2,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount