text.skipToContent text.skipToNavigation

Manufacturer Part #

1410186-2

CONN VERT RECEPT BP VITA41/46

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1410186-2 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 72
No of Rows: 9
Pitch: 1.8 mm
Termination: Press-fit
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Color: Black
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
528
Multiple Of:
66
Total
$7,223.04
USD
Quantity
Unit Price
66
$13.82
132+
$13.68
Product Variant Information section