text.skipToContent text.skipToNavigation

Manufacturer Part #

WA20P-AB

WA20 Series 4 Position 3.17 mm Pin / Socket Side Mount Rack & Panel Connector

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WA20P-AB - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Header/Plug
No of Positions: 4
Pitch: 3.17 mm
Mounting Method: Socket Mount
Features & Applications

The WA20P-AB is a 2 Position, 3.18 mm Pin or Socket Side Mount Rack and Panel Connector.

Features:

  • Body components available with any desired pin and socket combination
  • Floating contacts
  • Polarization accomplished by reversed pin and socket combination
  • Model A20 has barriers for increased creepage distance
  • Thru hole permits use of building block technique or flat mounting

Applications:

  • Broad-limited only by those applications requiring physical, electrical and/or materials specifications exceeding those indicated.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$618.45
USD
Quantity
Unit Price
1
$42.31
3
$41.79
10
$41.23
20
$40.91
40+
$40.30
Product Variant Information section