Manufacturer Part #
1375965-4
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:105 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
TE Connectivity 1375965-4 - Technical Attributes
Attributes Table
| No of Positions: | 120 |
| Current Rating: | 3A |
| No of Rows: | 4 |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
315
USA:
315
On Order:
0
Factory Lead Time:
47 Weeks
Quantity
Unit Price
105+
$38.78
Product Variant Information section
Available Packaging
Package Qty:
105 per Box
Mounting Method:
Through Hole