text.skipToContent text.skipToNavigation

Manufacturer Part #

66740-2

12-16 AWG Power Silver Crimp Stamped Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Features & Applications

The 66740-2 is  TYPE XII FEMALE CONT (L.P.) Multimate having a Socket Contact in a packaging of a Bag.

Features:

  • Contact Type = Socket
  • Contact Classification = Power
  • Type XII Series
  • Silver Contact Plating, Mating Area, Material
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Packaging Method is Loose Piece
  • Termination Method to Wire/Cable = Crimp

 

 

 
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$620.00
USD
Quantity
Unit Price
100
$6.20
200
$6.16
300+
$6.13
Product Variant Information section