text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP-80020/B

8P8C (RJ45, Ethernet) 6.56' (2.00m) Blue Shielded Red Plug to Plug Modular Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCSP-80020/B - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2mm
Shielding: Yes
Color: Blue
No of Rows: 1
No of Positions: 8
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,880.00
USD
Quantity
Unit Price
10
$3.15
25
$3.11
75
$3.07
150
$3.04
400+
$2.96
Product Variant Information section