Manufacturer Part #
AK67501-2
6.56' (2.00m) Shielded Micro A Male to Micro B Male USB Cable
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AK67501-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AK67501-2 - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 2m |
| Shielding: | Yes |
| Color: | Black |
| No of Positions: | 4 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.12
40
$3.06
100
$3.02
250
$2.99
400+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag