text.skipToContent text.skipToNavigation

Manufacturer Part #

10018783-10100TLF

36 Position Dual Side Card Edge

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Amphenol Communications Solutions 10018783-10100TLF - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 36
No of Rows: 2
Pitch: 1 mm
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Operating Temp Range: -55°C to +85°C
Material: Nylon
Mounting Method: Through Hole
Pricing Section
Global Stock:
56
USA:
56
1,246
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.92
USD
Quantity
Unit Price
70
$0.32
280
$0.31
1,050
$0.30
3,500+
$0.29
Product Variant Information section