Manufacturer Part #
09200160301
HAN A Series Size 16A Metal Protection Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09200160301 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09200160301 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Hood |
| Color: | Grey |
| Material: | Aluminum |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Panel Mount |
Features & Applications
The 09200160301 is a Han A Series Size 16 A Metal Protection Cover.
Features:
- Size of hood/housing Han® 16 A
- Hoods/housings variants Standard hoods/housings
- Used housing Bulkhead mounting
- Housing or Han-Snap® type Housing (bulkhead/surface)
- Locking One lever on the housing
- Type of construction Low construction
- Cover No cover
- Housing material Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$20.53
4
$20.25
15
$19.99
30
$19.86
75+
$19.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Panel Mount