Manufacturer Part #
09330006104
HAN E Male AWG 16 Silver Plated Crimp Contact Heavy Duty Power Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
HARTING 09330006104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330006104 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 16 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
Features & Applications
The 09330006104 is a heavy duty power connectors HAN E male AWG 16 silver plated crimp contact
Specifications:
- Series: Han® E
- Gender: male
- Termination method: Crimp terminal
- Wire gauge AWG: 16 AWG
- Stripping length: 7,5 mm
- Rated current: 16 A
- Surface, contacts: silver
- Coat thickness: 3 µm Ag
- Wire gauge: 1,5 mm2
- Material, contact: copper alloy
Pricing Section
Global Stock:
600
USA:
600
Factory Lead Time:
3 Weeks
Quantity
Unit Price
50
$0.36
150
$0.35
400
$0.345
1,000
$0.335
2,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag