text.skipToContent text.skipToNavigation

Manufacturer Part #

1-104480-6

AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TE Connectivity 1-104480-6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 26-22
Contact Material: Copper Alloy
Contact Plating: Tin
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 300V
Features & Applications
The 1-104480-6 is a AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Socket contact Interconnection system offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.

The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
  • Connector Series = Short Point
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 300
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Operating Temperature (°C) = -65°C to +105°C

 

 

Pricing Section
Global Stock:
43,046
USA:
43,046
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
3,000
$0.105
10,000+
$0.099
Product Variant Information section