Manufacturer Part #
1-66105-9
Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
TE Connectivity 1-66105-9 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| No of Positions: | 1 |
| Wire Gauge: | AWG 24-20 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +90°C |
| Mounting Method: | Cable Mount |
Features & Applications
The 1-66105-9 is a Multimate Type III+ Series with Contact size of 16 and 24-20 AWG wire crimp Socket Contact.
Features:
- Series = Type III+
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Termination End Plating = Bright Tin
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
- Spring Material = Stainless Steel
- Used With = G Series Connectors, M Series Connectors, CPC Connectors
- Contact Type = Socket
- Contact Classification = Signal
- Contact Plating, Mating Area, Material = Bright Tin
- Contact Base Material = Brass
- Contact Size = 16
- Accepts Wire Insulation Diameter, Range (mm [in]) = 1.02 – 2.03 [0.040 – 0.080]
- Applies To = Wire/Cable
- Test Current (A) = 13.0
Pricing Section
Global Stock:
54,230
USA:
54,230
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,000
$0.40
2,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Cable Mount