text.skipToContent text.skipToNavigation

Manufacturer Part #

1011-310-0205

DEUTSCH DT Series Black Color Straight Plastic Mounting Clip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2432
Product Specification Section
TE Connectivity 1011-310-0205 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Clip
Color: Black
Material: Nylon
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
4,166
USA:
4,166
36,754
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
30
$0.625
100
$0.61
250
$0.595
500
$0.585
1,500+
$0.56