text.skipToContent text.skipToNavigation

Manufacturer Part #

1447009-5

Type Y Spring Finger 0820 Nickel Finish for Mobile Phone

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity 1447009-5 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Clip
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Nickel
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,960.00
USD
Quantity
Unit Price
10,000+
$0.199
Product Variant Information section