Manufacturer Part #
200821-1
MATE-N-LOK Natural Nylon Snap-In Keying Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Box | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
TE Connectivity 200821-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 200821-1 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Keying Plug |
| No of Positions: | 1 |
| Color: | Natural |
| Material: | Nylon |
| Operating Temp Range: | -55°C to +105°C |
Pricing Section
Global Stock:
29,118
USA:
29,118
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.30
1,250
$0.295
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box