text.skipToContent text.skipToNavigation

Manufacturer Part #

201328-1

MULTIMATE II Series 24-20 AWG Crimp Snap-In Insulated Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Features & Applications

The 201328-1 is a TYPE II Series 24-20 AWG Crimp Snap-In Insulated Socket with contact size of 16. 

Features:

  • Series = Type II 
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Color Code = Yellow/Red
  • Grade = Commercial
  • Retention Spring Material = Stainless Steel
  • Contact Retention in Housing = Crimp Snap-In
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

 

 

Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$73,600.00
USD
Quantity
Unit Price
20,000+
$3.68
Product Variant Information section