text.skipToContent text.skipToNavigation

Manufacturer Part #

609159340301000

9159 Series 3 Way Plug Wire Latch

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 609159340301000 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Latch
No of Positions: 5
Color: White
Material: Polyamide
Features & Applications

60-9159-340-301-000 is a latch for SSL-Cable Plug. SSL Cable Plug allows two PCB's to be mated end-to-end creating strips of LED lighting, designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating.

Features:

  • Material: glass filled nylon 46
  • Latch available to retain mated plug
  • Packed in bags, 1400 pieces per bag
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.00
USD
Quantity
Unit Price
1,400
$0.24
2,800
$0.235
5,600+
$0.23
Product Variant Information section