text.skipToContent text.skipToNavigation

Manufacturer Part #

770988-1

Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 770988-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism.  Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.

Tyco Electronics part 770988-1 is intended for use with Mini Universal MATE-N-LOK connectors.

The 770988-1 is a brass pre-tin plated socket contact rated to 9.5 amps and sized to accommodate 22-18 AWG wire.

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
41 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
3,000
$0.098
4,000
$0.0973
10,000
$0.095
15,000+
$0.0927
Product Variant Information section