Manufacturer Part #
970-009-020R121
09 position Plastic Straight Entry D Sub Backshell + Mating Screws
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2226 | ||||||||||
Product Specification Section
NorComp 970-009-020R121 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 970-009-020R121 is a 09 position Plastic Straight Entry D Sub Backshell with Mating Screws .
Product Features:
- Available in 4 industry sizes/positions (9, 15, 25, 37).
- Straight/Top Entry.
- Thumbscrews supplied with backshell.
- More robust design for those areas that need it.
- Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
- 2 pc. grommet with various I.D.s included.
- Perimeter sealing lips for secure assembly.
- Available in die cast with 2 different platings, metalized plastic and plastic.
- Die Cast: Lightweight Zinc
- Plating: Nickel over copper or black die cast
- Metalized Plastic: High temperature plastic
- Plating: Nickel over copper
- Plastic: High temperature plastic
- Hardware: Steel with nickel or black
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$4.18
200
$4.14
300
$4.11
400
$4.10
500+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag