text.skipToContent text.skipToNavigation

Manufacturer Part #

W2P

DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Green

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2346
Product Specification Section
TE Connectivity W2P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Color: Green
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
83,771
USA:
83,771
88,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
2
Total
$18.99
USD
Quantity
Unit Price
300
$0.0633
800
$0.0617
2,500
$0.06
5,000
$0.059
15,000+
$0.056