text.skipToContent text.skipToNavigation

Manufacturer Part #

WM-2S

DEUTSCH Wedge Lock 2 Contact Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity WM-2S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Color: Orange
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
14,891
USA:
14,891
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$20.73
USD
Quantity
Unit Price
300
$0.0691
1,000
$0.0671
2,500
$0.0656
5,000
$0.0645
15,000+
$0.0612
Product Variant Information section