Manufacturer Part #
ALBKF12-FPBR8-S0
Bulkhead Feed-Thru Conn., M12, Front mt., 8-pos
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Bulkhead | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation ALBKF12-FPBR8-S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation ALBKF12-FPBR8-S0 - Technical Attributes
Attributes Table
| Type: | Cable Assembly |
| Style/Orientation: | Panel Mount Plug |
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Solder |
| Mounting Method: | Bulkhead |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$13.83
4
$13.66
15
$13.49
40
$13.37
100+
$13.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Bulkhead