Manufacturer Part #
C01620D00310012
3+PE Female cable connector with strain relief and clamping ring
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
Amphenol Sine Systems C01620D00310012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems C01620D00310012 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Receptacle |
| No of Positions: | 3 |
| IP Rating: | IP67 |
| Material: | Nylon |
| Voltage Rating: | 400V |
| Operating Temp Range: | -40°C to +100°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
228
USA:
228
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4
$6.69
15
$6.62
30
$6.58
100
$6.52
200+
$6.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount