text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-60SV

MD-XXSV Series 6 Position Vertical PCB Mount Miniature DIN Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Same Sky - CUI Devices MD-60SV - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: PBT/PA
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.96
USD
Quantity
Unit Price
20
$1.16
50
$1.14
150
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section