text.skipToContent text.skipToNavigation

Manufacturer Part #

10090769-P444ALF

3 Row 44 Position High Density Male Pin Plug D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10090769-P444ALF - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 44
No of Rows: 3
Termination: Solder
Material: Plastic
Gender: Male
Color: Black
Current Rating: 2.5A
Voltage Rating: 250V
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.50
USD
Quantity
Unit Price
15
$1.71
40
$1.69
100
$1.67
250
$1.65
500+
$1.61
Product Variant Information section