Manufacturer Part #
5745781-4
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:130 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
TE Connectivity 5745781-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5745781-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Female/Socket Solder |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5745781-4 is a part of HD20 series 9 position socket board mount D-Sub connector.
Features:
- 9 Positions
- Connector Style = Receptacle
- PCB Mounting Orientation = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
View the complete HD20 series of D-Sub Connectors
Pricing Section
Global Stock:
8,580
USA:
8,580
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
130
$1.35
260
$1.34
390
$1.33
650
$1.32
1,300+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
130 per Tray
Mounting Method:
Through Hole