text.skipToContent text.skipToNavigation

Manufacturer Part #

5747539-1

HDP20 Series 15 Position Shielding Hardware Socket Metal Kit D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747539-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 15
No of Rows: 2
Termination: Crimp Snap
Pitch: 2.76 mm
Material: Full Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 10.42A
Contact Plating: Tin
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747539-1 is a HDP20 Series 15 Position Shielding Hardware Socket Metal Kit D-Sub Connectors

Features:

  • Product Series = HD 20
  • Product Type = Connector
  • Connector Style = Receptacle
  • Type of Connector = Cable
  • Number of Positions = 15
  • Shell Size = 2
  • Housing Material = Nylon
  • Housing Color = Black
  • Mount Angle = Straight 
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.00
USD
Quantity
Unit Price
10
$3.13
25
$3.09
75
$3.05
150
$3.02
400+
$2.94
Product Variant Information section