text.skipToContent text.skipToNavigation

Manufacturer Part #

5747840-6

HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
TE Connectivity 5747840-6 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747840-6 is a part of HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector.

Features:

  • 9 Positions
  • Connector Style = Plug
  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
15,476
USA:
15,476
13,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.30
USD
Quantity
Unit Price
10
$1.73
30
$1.70
100
$1.68
200
$1.66
500+
$1.62
Product Variant Information section