text.skipToContent text.skipToNavigation

Manufacturer Part #

5520250-3

6 Position Single Port Right Angle Through Hole RJ25 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
TE Connectivity 5520250-3 - Technical Attributes
Attributes Table
Type: RJ-12
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

The 5520250-3 is a PCB Mounted Modular Jack that meets 1000 volt dielectric requirement and is designed for direct mounting on pc boards and for ease of soldering and board cleaning.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ25
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Grounding Options = Without
  • Profile = Standard
  • Latch Style = Standard
  • Jack Configuration = 1 x 1
  • Panel Mount Retention = With
  • Flanged = No
  • Shielded = No
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single 
  • Height (mm [in]) = 16.13 [0.635]
  • Inverted Jack Face = No
  • LED = Without
  • PCB Tail Length (mm [in]) = 3.80 [0.150]
  • Contact Plating, Mating Area, Material = Gold (50)
  • Contact Base Material = Phosphor Bronze
  • Housing Material = PBT - GF
  • UL Flammability Rating = UL 94V-0

Pricing Section
Global Stock:
1,058
USA:
1,058
17,030
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
132
Multiple Of:
132
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.84
USD
Quantity
Unit Price
132
$0.87
396
$0.85
528
$0.845
1,320
$0.83
1,980+
$0.81
Product Variant Information section