text.skipToContent text.skipToNavigation

Manufacturer Part #

350760-4

Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
TE Connectivity 350760-4 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 15A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications
  The 350760-4 is a Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header

Product Features:

  • Connector 
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style =Receptacle
  • Contact Type =Socket
  • Numberof Positions 3
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]

View the 350760 series of Headers

Pricing Section
Global Stock:
2,319
USA:
2,319
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.42
1,000
$0.41
2,500+
$0.395
Product Variant Information section