text.skipToContent text.skipToNavigation

Manufacturer Part #

68786-102LF

White 2 Position 2.54 mm Open Top Female Socket Miniature Jumper Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Amphenol Communications Solutions 68786-102LF - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Copper Alloy
Contact Plating: Gold
Rated Voltage: 800V
Current Rating: 2.5A
Termination Style: PC Pin
Gender: Female Receptacle
Pricing Section
Global Stock:
28,444
USA:
28,444
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.94
USD
Quantity
Unit Price
200
$0.0947
500
$0.0924
1,500
$0.0898
3,000
$0.0882
10,000+
$0.0835
Product Variant Information section