text.skipToContent text.skipToNavigation

Manufacturer Part #

68786-302LF

Jumper (Busbar), Jumper, 6.35mm Square and Round Pins, 2, 2.54 mm RoHS Compliant

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Amphenol Communications Solutions 68786-302LF - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 800V
Current Rating: 3A
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
3,000
$0.105
10,000+
$0.0991
Product Variant Information section