text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794617-6

Micro MATE-N-LOK Dual Row 16 Position Free Hanging Latching Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794617-6 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 1-794617-6 is a Micro MATE-N-LOK Dual Row 16 Position Free Hanging Latching Receptacle Housing.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Product Line = Micro MATE-N-LOK
  • Mating Retention Type = Latching
  • Number of Positions = 16
  • Number of Rows = 2
  • Row-to-Row Spacing (mm [in]) = 3.00 [0.118]
  • Centerline (mm [in]) = 3.00 [0.118]
  • Mating Retention = With
  • Contact Type = Socket
  • Contact Layout = Double-Row
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8800
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,872.00
USD
Quantity
Unit Price
8,800+
$0.44
Product Variant Information section