Manufacturer Part #
770584-1
MATE-N-LOK 18 Position Positive Lock Free Hanging Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
TE Connectivity 770584-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/15/2024 Details and Download
General Description of Changes:As a valuable TE customer, please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6.Reason for Changes:We are standardizing our global resins and adding an additional resin option to prevent global inventory shortages and interruptions in supply. There is no impact to fit, function, or performance of the part.
Part Status:
Active
Active
TE Connectivity 770584-1 - Technical Attributes
Attributes Table
| No of Positions: | 18 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Plug |
| Material: | Nylon |
| Mating Type: | Positive Lock |
Pricing Section
Global Stock:
25,600
USA:
25,600
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
20
$1.09
50
$1.08
150
$1.06
300
$1.05
1,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag