text.skipToContent text.skipToNavigation

Manufacturer Part #

770585-1

MATE-N-LOK 20 Position Positive Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
TE Connectivity 770585-1 - Technical Attributes
Attributes Table
No of Positions: 20
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 4.14 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Material: Brass
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: White
Features & Applications

The 770585-1 is a Mini-Universal MATE-N-LOK 20 Position Positive Lock Free Hanging Plug Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Connector Line = Mini-Universal MATE-N-LOK
  • Mount = Free Hanging
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 20
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 0.99 [0.039]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1-794070-0
  • 1-794070-1
  • 1-794077-0
  • 1-794077-1
  • 1-794106-0
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
20
$1.16
50
$1.15
150
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section