Manufacturer Part #
770849-4
SL-156 4 Position Locking Ramp Female Socket Crimp Receptacle Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
TE Connectivity 770849-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 770849-4 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 3.96 mm |
| Style/Orientation: | Receptacle Housing |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 6.5A |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Locking Ramp |
| Color: | Natural |
Features & Applications
The 770849-4 is a SL-156 4 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector. The MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline.
The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used.
Features:
- Connector Type = Housing
- Product Line = SL-156
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
- Mating Connector Lock Type = Locking Ramp
- Panel Mount Retention = Without
- Number of Positions = 4
- Centerline (mm [in]) = 3.96 [0.156]
- Cable Exit Angle = 180°
- Contact Type = Socket
Mating Products:
- 640383-4
- 640384-4
- 640385-4
- 640388-4
- 640389-4
Pricing Section
Global Stock:
11,695
USA:
11,695
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
3,000
$0.105
10,000+
$0.099
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag