text.skipToContent text.skipToNavigation

Manufacturer Part #

78211-004LF

Single Row 4 Position 2.54 mm Crimp ST Free Hanging Socket Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Amphenol Communications Solutions 78211-004LF - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Free Hanging Plug
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
1,000
$0.595
2,000
$0.59
3,000+
$0.58
Product Variant Information section