Manufacturer Part #
DF51B-4EP-2A
Adapter, 4pos., 2mm pitch, C-UL/CSA, UL standards
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51B-4EP-2A - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 1 |
| Pitch: | 2 mm |
| Operating Temp Range: | -55°C to +105°C |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Color: | Black |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.77
200
$2.74
300
$2.73
400
$2.72
500+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount