text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-2P-C015

DEUTSCH DT Series 2 Position Single Row Male Pin Grey Automotive Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity DT04-2P-C015 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 5.46 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Male Receptacle
Type: Wire to Wire
Color: Grey
Pricing Section
Global Stock:
2,573
USA:
2,573
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$23.25
USD
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.30
1,250
$0.29
3,000+
$0.28
Product Variant Information section