text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-3P-CE02

DEUTSCH DT Series 3 Position Latch Holder Male Pin Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity DT04-3P-CE02 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 3
Contact Termination: Crimp Terminal
Pitch: 8.7 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Receptacle
Mating Type: Latch Holder
Color: Black
Mounting Method: Cable Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
13,041
USA:
13,041
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$20.75
USD
Quantity
Unit Price
50
$0.415
150
$0.405
400
$0.40
1,000
$0.39
2,500+
$0.375
Product Variant Information section