text.skipToContent text.skipToNavigation

Manufacturer Part #

20849-030E-01

CABLINE-VS II Receptacle Assembly

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
I-PEX 20849-030E-01 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Termination Style: Straight
Operating Temp Range: -40°C to +105°C
Rated Voltage: 100V
Contact Material: Phosphor Bronze
Material: LCP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,080.00
USD
Quantity
Unit Price
8,000+
$1.51
Product Variant Information section